3NA3360-6 | Siemens
NH fuse NH3, 400 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3360-6
Order No.: 27H2217
EAN: 4001869056555
MPN:
3NA3360-6
3NA33606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.8466 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.85 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8466 €
3 pcs.
84.1568 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH3, In: 400 A, gG, Un AC: 690 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH3 | |
| Enclosure | ceramic tube | |
| Rated current | 400 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 690 V | |
| Breaking capacity | 120 kA | |
| Length | 84.5 mm | |
| Width | 70 mm | |
| Height | 147.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |