3NA3252 | Siemens
NH fuse NH2, 315 A, gG, 440 V (DC), 500 V (AC), 3NA3252
Order No.: 27H2201
EAN: 4001869056357
MPN:
3NA3252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Available: 3 pcs.
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
3 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 315 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 315 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 500 V | |
| Length | 70.5 mm | |
| Width | 57 mm | |
| Height | 147.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |