3NA3252-4KK02 | Siemens

NH fuse NH2, 315 A, gG, 400 V (AC), 100 kA breaking capacity, 3NA3252-4KK02

Order No.: 27H2203
EAN: 4001869574462
MPN:
3NA3252-4KK02
3NA32524KK02
3NA3252-4KK02 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.4861 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.4861 €
LV HRC fuse link 3NA COM with metering function with wireless communication size 2 315A Un 400V operational class gG without electronic module non-insulated grip lugs front indicator.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 315 A
Tripping characteristics gG
Rated voltage (AC) 400 V
Breaking capacity 100 kA
Length 72 mm
Width 60 mm
Height 149 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes