3NA3240-4KK01 | Siemens
NH fuse NH2, 200 A, gG, 400 V (AC), 100 kA breaking capacity, 3NA3240-4KK01
Order No.: 27H2188
EAN: 4001869583211
MPN:
3NA3240-4KK01
3NA32404KK01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.3771 € *
Standard delivery time from the manufacturer is: On Request
LV HRC fuse link 3NA COM with metering function with wireless communication size 2 200A Un 400V operational class gG with electronic module non-insulated grip lugs front indicator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 200 A | |
| Tripping characteristics | gG | |
| Rated voltage (AC) | 400 V | |
| Breaking capacity | 100 kA | |
| Length | 72 mm | |
| Width | 60 mm | |
| Height | 149 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |