3NA3222 | Siemens

NH fuse NH2, 63 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3222

Order No.: 27H2172
EAN: 4001869056111
MPN:
3NA3222
3NA3222 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2915 € *
Available: 9 pcs.
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
3 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 63 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 63 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 500 V
Breaking capacity 120 kA
Length 57.8 mm
Width 46.6 mm
Height 147.6 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes