3NA3142 | Siemens

NH fuse NH1, 224 A, gG, 440 V (DC), 500 V (AC), 3NA3142

Order No.: 27H2167
EAN: 4001869056036
MPN:
3NA3142
3NA3142 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7092 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
3 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH1, In: 224 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Filter Property Value
Version NH fuse
Design NH1
Enclosure ceramic tube
Rated current 224 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 500 V
Length 59.7 mm
Width 47.2 mm
Height 132.6 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes