3NA3014 | Siemens

NH fuse NH0, 35 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3014

Order No.: 27H2140
EAN: 4001869055671
MPN:
3NA3014
3NA3014 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9226 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
3 pcs.
14.6251 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH0, In: 35 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Filter Property Value
Version NH fuse
Design NH0
Enclosure ceramic tube
Rated current 35 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 500 V
Breaking capacity 120 kA
Length 59.7 mm
Width 30 mm
Height 123.9 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes