3NA3003 | Siemens
NH fuse NH0, 10 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3003
Order No.: 27H2135
EAN: 4001869055626
MPN:
3NA3003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9226 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
3 pcs.
14.6251 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH0, In: 10 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH0 | |
| Enclosure | ceramic tube | |
| Rated current | 10 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 120 kA | |
| Length | 59.7 mm | |
| Width | 30 mm | |
| Height | 123.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |