8MR2201-1C | Siemens
LED switch cabinet light, 5 W, 8MR2201-1C
Order No.: 80P8991
EAN: 4001869533247
MPN:
8MR2201-1C
8MR22011C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.1315 € *
Standard delivery time from the manufacturer is: On Request
LED-Lamp with Switch Clip-Mounting DC 24V.. 48V SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED switch cabinet light | |
| Power | 5 W | |
| Length | 351 mm | |
| Width | 32 mm | |
| Height | 34 mm | |
| diameter | 34 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |