8MF5900-1A | Siemens

LED switch cabinet light, 11 W, 8MF5900-1A

Order No.: 80P8987
EAN: 4019169686785
MPN:
8MF5900-1A
8MF59001A
8MF5900-1A Siemens Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.4244 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
129.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.4244 €

SlimLine lamp with On/Off switch SL 025 Socket outlet D, without magnet SIVACON 8MF system lighting - optimum lighting conditions in the cabinet.

Features

  • The LED technology conserves energy and is maintenance-free and is characterized by a substantially longer service life than neon tubes
Technical specifications
Filter Property Value
Version slimline light
Power 11 W
Rechargeable No
Length 345 mm
Width 345 mm
Height 91 mm
diameter 40 mm
Colour white
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94054940
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15