8PQ9400-0BA26 | Siemens

SIVACON S4 profile cylinder DIN 18252/18254, 8 x 45GR

Order No.: 70P9163
EAN: 4042948175088
MPN:
8PQ9400-0BA26
8PQ94000BA26
Series: SIVACON
8PQ9400-0BA26 Siemens Locks, Padlocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.3414 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
158.34 € *
Price list
Quantity
Price per unit*
1 pcs.
158.3414 €
3 pcs.
154.2954 €
5 pcs.
150.4398 €
*incl. VAT plus shipping costs
Subject to prior sale

ALPHA 3200 Ec profile cylinder DIN18252/18254.8x 45GR The SIVACON S4 power distribution board is a cost-efficient system made up of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and controlgear switchgear assembly. It provides reliable, integrated and cost-efficient power distribution up to 4,000 A. Due to the modular design of the system, it can be flexibly adapted to almost any requirement. Different installation technologies, matched to components with variable accessories, are optimally adapted to the power distribution board as requirements change. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution boards and the ALPHA UNIVERSAL distribution boards.

Features

  • The configuration software SIMARIS configuration increases planning certainty and saves time on bid costing and plant documentation
  • During operation, an efficient ventilation system matched to the components prevents accumulation of heat and heat traps, reduces derating and, in this way, ensures permanent plant availability
  • The form of the interior divisions up to 4b can be optimally achieved with standard components
  • The design of the SIVACON S4 power distribution board simplifies connection and installation of devices
  • Adjustable-depth device holders ensure a large number of possible applications with low module variance, for example, choice of operating mechanisms and installation type of switching devices
  • Due to the flexible manufacturing concept of the SIVACON S4 power distribution boards certified according to ISO 9001, pre-assembled solutions with different levels of expansion (with or without copper elements depending on requirements) are possible in a very short delivery time
Technical specifications
Filter Property Value
Version profile cylinder
Material steel
Logistics
Property Value
Customs tariff number 83016000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes