6AV3688-3AF37-0AX0 | Siemens
SIMATIC HMI KP8F PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
632.7944 € *
Standard delivery time from the manufacturer is: On Request
6AV36883AF370AX0, Siemens
SIMATIC HMI KP8F PN, Key Panel, 8 short-stroke switches with multi-colored LEDs, PROFINET interfaces with PROFIsafe- 8 DI/DO and 2 safety DI pins, 24 V DC can be looped through parameterizable as of STEP 7 V5.5 SIMATIC HMI KP8/KP8F and KP32F Key Panels can be used to implement operator panels quickly, and save a lot of time and money setting them up as they are prefabricated and ready for installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of keys | 8 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |