6AV6881-0AU14-0DB0 | Siemens
SIMATIC HMI USB keyboard GERMAN 2-key rollover type Industry
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
982.107 € *
Standard delivery time from the manufacturer is: On Request
6AV68810AU140DB0, Siemens
USB keyboard GER, KV25605 INOX with IP67 USB connector type A, inclusive protective cap, vandalproof, desktop keyboard for devices with suitable interface, keyboard bottom with mounting option.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | USB | |
| Colour | silver | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |