6AV7674-1ME00-0AA0 | Siemens
Key switch, unlit , 0.1 A/24 VDC, mounting Ø 22.3 mm, IP65, 6AV76741ME000AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.4531 € *
Standard delivery time from the manufacturer is: On Request
6AV76741ME000AA0, Siemens
Key-operated switch for extension units, 22mm, round, plastic, latching, 3 switch positions 1-0-2, 2 NO contacts, with 2 keys (incl. printed-circuit board, contact module).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | latching | |
| Latching switching function | On-Off-On | |
| Pin number | 2 pole | |
| Installation diameter | 22.3 mm | |
| Breaking capacity | 0.1 A/24 VDC | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |