3SU1150-4BF11-3BA0 | Siemens

Key-operated switch RONIS, 22 mm, round, metal, high gloss, key removal O+I, 3SU1150-4BF11-3BA0

Order No.: 80P8389
EAN: 4011209956605
MPN:
3SU1150-4BF11-3BA0
3SU11504BF113BA0
Series: SIRIUS ACT
3SU1150-4BF11-3BA0 Siemens Key Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.8114 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.8114 €
RONIS key-operated switch, 22 mm, round, metal, shiny, lock number SB30, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, key removal O+I, with holder, 1 NO, spring-type terminal, possible special locks: SB31, 421, 455 Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Filter Property Value
Version latching
Latching switching function Off-On
Pin number 1 pole
Rotation angle 90°
Trigger position key 0 + 1
Connection spring connection
contact surface silver-plated
Installation diameter 22.3 mm
Degree of protection (IP) IP20/IP66/IP67/IP69K
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes