3SU1150-4BF01-3PA0 | Siemens

Key-operated switch RONIS, 22 mm, round, metal, high gloss, key removal O

Order No.: 80P8386
EAN: 4011209956612
MPN:
3SU1150-4BF01-3PA0
3SU11504BF013PA0
Series: SIRIUS ACT
3SU1150-4BF01-3PA0 Siemens Key Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.9752 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
61.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.9752 €
RONIS key-operated switch, 22 mm, round, metal, shiny, lock number SB30, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, key removal O, with holder, 1 NC, 1 NC, spring-type terminal, possible special locks: SB31, 421, 455 Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Filter Property Value
Version latching
Latching switching function On-Off
Pin number 2 pole
Rotation angle 90°
Trigger position key 0
Connection spring connection
contact surface silver-plated
Installation diameter 22.3 mm
Degree of protection (IP) IP20/IP66/IP67/IP69K
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes