3SU1100-4BF21-3TA0 | Siemens
RONIS key-operated switch, 22 mm, round, plastic,2 switch positions O-I, 2x ...
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.4048 € *
Standard delivery time from the manufacturer is: On Request
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 2 switch positions O-I, latching, 10:30h/13:30h, with holder, 2 x 1 NC with mounting monitoring, spring-type terminal, possible special locks: SB31, 421, 455 Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | latching | |
| Latching switching function | On-Off | |
| Pin number | 2 pole | |
| Rotation angle | 90° | |
| Trigger position key | 0 + 1 | |
| Connection | spring connection | |
| contact surface | silver-plated | |
| Installation diameter | 22.3 mm | |
| Degree of protection (IP) | IP20/IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |