3SU1100-7AA10-1NA0 | Siemens
Joystick, horizontal latching, screw connection, IP20/IP65/IP67, 3SU1100-7AA10-1NA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.5856 € *
Standard delivery time from the manufacturer is: On Request
Coordinate switch, 22 mm, round, plastic, black, 2 switch positions, horizontal latching, without mechanical interlocking, in O position, with holder, 1 NO, 1 NO, screw terminal, Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | horizontal latching | |
| Shift position | 2 | |
| Handle | round | |
| Voltage | 500 V | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |