6GK1500-0FC10 | Siemens
Profibus bus connector plug, 9 pole, 12 Mbit/s, 6GK1500-0FC10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2044 € *
Standard delivery time from the manufacturer is: On Request
6GK15000FC10, Siemens
PROFIBUS FC RS 485 plug 180 PROFIBUS connector with FastConnect connection plug and axial cable outlet for Industry PC, SIMATIC OP, OLM, Transfer rate: 12 Mbit/s, terminating resistor with isolating function, plastic enclosure. SIMATIC NETPROFIBUS FC bus connector RS 485.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | profibus | |
| Pin number | 9 pole | |
| Data transmission rate | 12000000 mb/s | |
| Degree of protection (IP) | IP20 | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |