5WG1287-2AB14 | Siemens
Flush mounted pushbutton, white, IP20, 5WG1287-2AB14
Order No.: 81P7185
EAN: 4001869402116
MPN:
5WG1287-2AB14
5WG12872AB14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.8895 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | flush-mounted | |
| Colour | white | |
| illuminated | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |