5WG1220-2AB21 | Siemens
Flush mounted pushbutton interface, gray, IP20, 5WG1220-2AB21
Order No.: 81P7172
EAN: 4001869402291
MPN:
5WG1220-2AB21
5WG12202AB21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.8788 € *
Standard delivery time from the manufacturer is: On Request
Push button interface, 5WG1220-2AB21, Siemens
The KNX Pushbutton interface UP 220/21 features two potential-free contacts and an output for LED control.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton interface | |
| Version | flush-mounted | |
| Colour | gray | |
| illuminated | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |