5WG1141-2AB71 | Siemens

Flush mounted DALI push-button input, white, IP20, 5WG1141-2AB71

Order No.: 81P7171
EAN: 4001869417332
MPN:
5WG1141-2AB71
5WG11412AB71
Series: DELTA
5WG1141-2AB71 Siemens Installation Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.7284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.73 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7284 €
3 pcs.
81.5745 €
5 pcs.
79.5396 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button interface, 5WG1141-2AB71, Siemens

The DALI Push button interface 4fold is designed to control lighting systems efficiently. It operates at a voltage of 141/71 volts, providing a user-friendly interface for easy management of lighting settings.

Technical specifications
Filter Property Value
Product type DALI pushbutton input
Version flush-mounted
Colour white
illuminated No
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes