5TG4830 | Siemens
Hotel card counter, titan white, IP20, 5TG4830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.233 € *
Standard delivery time from the manufacturer is: On Request
DELTA style, titanium white HotelCard switch illuminated 68x 68 mm DELTA switches and socket outlets - design and quality to perfection.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- More surfaces for multimedia and communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hotel card counter | |
| Colour | titan white | |
| illuminated | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |