5TE4808 | Siemens
Pushbutton, gray, 230 V (AC), 20 A, IP20, 5TE4808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4394 € *
Standard delivery time from the manufacturer is: On Request
Button, 1 NO/1 NC 20 A 1 key blue without latching function Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.
Features
- Comprehensive applications for switching small loads
- Space-saving and easy mounting onto standard mounting rails
- Combination with remote control switches possible
- Reliable safety during installation due to standard reach-around and touch protection
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Colour | gray | |
| illuminated | Yes | |
| Rated voltage (AC) | 230 V | |
| Rated current | 20 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |