5TD4701 | Siemens
Surface mounted moist room pushbutton, gray, 230 V (AC), 10 A, IP44, 5TD4701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
3 pcs.
11.2574 €
5 pcs.
10.7814 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
DELTA flaeche IP44, AP Dark gray/light gray pushbutton 10 A 250 V, 66x 75 mm with white window (neutral/ light/bell/door opener) DELTA switches and socket outlets - design and quality to perfection. Our Delta flaeche IP 44 surface-mounting range provides you with an attractive design, enhanced safety and easy operation. So that the electrical installation does not get wet feet.
Features
- Durable, high-impact thermoplastic enclosure
- Screwless terminals for switch and socket outlet inserts
- Insulated reset levers ensure touch protection
- Easy conductor releases at a press of a button, no tools required
- All terminals are designed as double terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | damp-proof pushbutton | |
| Version | surface mounted | |
| Colour | gray | |
| illuminated | No | |
| Rated voltage (AC) | 230 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |