5TC8262 | Siemens
Dimmer, 230 V (AC), IP20, 5TC8262
Order No.: 80P9658
EAN: 4001869468044
MPN:
5TC8262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.2865 € *
Standard delivery time from the manufacturer is: 1 Week
NV dimmer for electronic transformers, R, C with ON/OFF pushbutton/selector switch, UP 230V 50-60Hz, 20-315W Screw terminals for claw and Screw mounting DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dimmer | |
| Version | for electronic transformers with push-off/changeover switch | |
| Rated voltage (AC) | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |