5TC1270 | Siemens
Flush mounted blind control, 230 V (AC), 8 A, 5TC1270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.9184 € *
Standard delivery time from the manufacturer is: On Request
DELTA shutter controller FM isolating relay 2-fold with individual controller 230 V AC, 8A (AC 1) DELTA switches and socket outlets - design and quality to perfection.
Features
- Dimmers for all typical loads, including LED lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind control | |
| Version | flush-mounted | |
| illuminated | No | |
| Rated voltage (AC) | 230 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |