5TA7651 | Siemens
Surface mounted moist room blind key switch, gray, 250 V (AC), 16 A, IP44, 5TA7651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.3761 € *
Standard delivery time from the manufacturer is: On Request
DELTA fläche IP44, AP Shutter key-operated switch 1-pole, 16A 250V, 66x 75 mm Sensing position on both sides with 2 keys, spring flap DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | damp-proof blind key switch | |
| Version | surface mounted | |
| Colour | gray | |
| illuminated | No | |
| Rated voltage (AC) | 250 V | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |