5TA4825 | Siemens
Surface mounted moist room series switch/socket outlet combination, gray, 250 V (AC), 10 A, IP44, 5TA4825
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0907 € *
Standard delivery time from the manufacturer is: On Request
DELTA fläche IP44 Combination two-circuit switch and SCHUKO socket outlet with increased touch protection Dimensions 151x 66x 54 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use so that electrical installations dont get their feet wet.
Features
- The thermoplastic enclosures are durable and impact-resistant
- Screwless terminals for switch and socket outlet inserts
- Insulated reset levers ensure touch protection
- Conductor released at the touch of a button, no tools required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | damp-proof standard switch/socket outlet combination | |
| Version | surface mounted | |
| Colour | gray | |
| illuminated | No | |
| Rated voltage (AC) | 250 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |