5TA4710 | Siemens
Surface mounted moist room control switch, gray, 250 V (AC), 10 A, IP44, 5TA4710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5878 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
3 pcs.
17.7667 €
5 pcs.
16.9932 €
10 pcs.
16.0888 €
*incl. VAT plus shipping costs
Subject to prior sale
DELTA fläche IP44, AP Dark gray/light gray Control switch switchover 10A 250V, 66x 75 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use so that electrical installations dont get their feet wet.
Features
- The thermoplastic enclosures are durable and impact-resistant
- Screwless terminals for switch and socket outlet inserts
- Insulated reset levers ensure touch protection
- Conductor released at the touch of a button, no tools required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | damp-proof control switch | |
| Version | surface mounted | |
| Colour | gray | |
| illuminated | Yes | |
| Rated voltage (AC) | 250 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |