5TA2118-0KK | Siemens
Flush mounted double changeover switch, 250 V (AC), 10 A, IP20, 5TA2118-0KK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1808 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.18 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1808 €
10 pcs.
23.7048 €
*incl. VAT plus shipping costs
Subject to prior sale
DELTA switch device insert FM, double two-way switch without claws 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double changeover switch | |
| Version | flush-mounted | |
| illuminated | No | |
| Rated voltage (AC) | 250 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |