3VA5560-0MH36-0AA0 | Siemens
Circuit breaker, 690 V (AC), IP40, 3VA5560-0MH36-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,013.9725 € *
Standard delivery time from the manufacturer is: On Request
Circuit breaker 3VA5 UL frame 800 max short-circuit current rating 65 kA @ 480 V w/o contactor 3-pole, mot. starter protection TM120M,AM, In=600A without overload protection short circuit protection Ii=3...15 x In Al-lug, line and load side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| illuminated | No | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |