5TT4204-2 | Siemens
Relay, 4 Form A (N/O), 16 A, 10 V (AC), 5TT4204-2
Order No.: 27H9088
EAN: 4001869312781
MPN:
5TT4204-2
5TT42042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.4797 € *
Standard delivery time from the manufacturer is: On Request
Switching relay with 4 NO contact for 230V AC 16A control 24V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) | |
| switching current | 16 A | |
| Switching Voltage (AC) | 10 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |