3TX7014-7BP02 | Siemens
Relay, 1 Form C (NO/NC), 60 V (DC), monostable, 3TX7014-7BP02
Order No.: 27H8943
EAN: 4011209902558
MPN:
3TX7014-7BP02
3TX70147BP02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7722 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.77 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7722 €
20 pcs.
33.1058 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay, 1 changeover contact, hard gold-plated, 60 V DC,can be used with 115/230 V AC/DC, complete unit This 3TX7 coupling relay is being replaced by a device from the 3RQ3 series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 60 V | |
| Connection | PCB pin | |
| Coil type | monostable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |