3TX7014-7BM00 | Siemens
Relay, 1 Form C (NO/NC), 24 V (DC), monostable, 3TX7014-7BM00
Order No.: 27H8940
EAN: 4011209684485
MPN:
3TX7014-7BM00
3TX70147BM00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4569 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.46 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4569 €
15 pcs.
18.0999 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay, 1 changeover contact, 24 V DC, can be used with 24 V DC complete unit This 3TX7 coupling relay is being replaced by a device from the 3RQ3 series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 24 V | |
| Connection | PCB pin | |
| Coil type | monostable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |