5TT4475-0 | Siemens
Remote switch, 1 Form A (N/O) + 1 Form B (N/C), 230 VAC, 63 A, 230 V, 13800 W, 5TT4475-0
Order No.: 80P8939
EAN: 4001869521169
MPN:
5TT4475-0
5TT44750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.9945 € *
Standard delivery time from the manufacturer is: On Request
Remote control switch Contact for 63 A Voltage 230 V AC 1 NO 1 NC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 230 VAC | |
| Rated current | 63 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 13800 W | |
| Size | 90 x 35 x 73 mm | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |