5TT4152-2 | Siemens

Remote switch, 2 Form A (N/O), 24 VAC, 16 A, 230 V, 2000 W, 5TT4152-2

Order No.: 80P8886
EAN: 4001869370552
MPN:
5TT4152-2
5TT41522
5TT4152-2 Siemens Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.255 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
136.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
136.255 €

Remote control switch with 2 NO contacts, Central and group switching Contact for 230 V AC, 400V 16A Control 24 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Control Voltage 24 VAC
Rated current 16 A
Rated voltage (AC) 230 V
Lamp wattage 2000 W
Size 89.8 x 26.4 x 76 mm
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85365019
Country of origin RO
Compliance
Property Value
Substance description Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes