5TT4151-2 | Siemens
Remote switch, 1 Form A (N/O), 24 VAC, 16 A, 230 V, 2000 W, 5TT4151-2
Order No.: 80P8884
EAN: 4001869370538
MPN:
5TT4151-2
5TT41512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.5668 € *
Standard delivery time from the manufacturer is: On Request
Remote control switch 1 NO Central and group switching Contact for 230 V AC, 400V 16A Control 24 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Control Voltage | 24 VAC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 2000 W | |
| Size | 89.8 x 26.4 x 76 mm | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |