5TT4105-4 | Siemens
Remote switch, 1 Form A (N/O) + 1 Form B (N/C), 8 VAC, 16 A, 230 V, 2000 W, 5TT4105-4
Order No.: 80P8860
EAN: 4001869312507
MPN:
5TT4105-4
5TT41054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4449 € *
Standard delivery time from the manufacturer is: On Request
Remote control switch with 1 NO contact, and 1 NC Contact for 230 V AC, 400V 16A Control 8V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 8 VAC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 2000 W | |
| Size | 89.8 x 17.6 x 76 mm | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |