5TC8211-0 | Siemens
Dimmer module, 230 VAC, 230 V, 100 W, 5TC8211-0
Order No.: 80P9656
EAN: 4001869519524
MPN:
5TC8211-0
5TC82110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.9197 € *
Standard delivery time from the manufacturer is: On Request
Dimmer for adjustable LED lamp and electronic transformers max.: 100 W DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 230 VAC | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 100 W | |
| Size | 69 x 95 x 12 mm | |
| Assembly | flush mounting | |
| Dimmable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |