6AV7863-4MA00-2NA0 | Siemens

21.5" HMI panel, widescreen TFT display, 1920 x 1080, 6AV7863-4MA00-2NA0

Order No.: 70P4244
EAN: 4047618108526
MPN:
6AV7863-4MA00-2NA0
6AV78634MA002NA0
Series: SIMATIC IPC
6AV7863-4MA00-2NA0 Siemens HMI
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,434.7043 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,434.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,434.7043 €

6AV78634MA002NA0, Siemens

SIMATIC IFP2200 V2, 22 multi-touch display (16:9) with 1920x1080 pixel resolution, built-in unit, for 24 V DC, display port/DVI interface, including DP/USB cable 1.8 m, on the rear USB, neutral design There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Filter Property Value
Version widescreen TFT display
screen diagonal 21.5"
Resolution 1920 x 1080
Width 529 mm
Height 331 mm
Logistics
Property Value
Customs tariff number 85285210
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes