6AV7863-1MA16-2AA0 | Siemens
12.1" HMI panel, multitouch display, 1280 x 800, 6AV7863-1MA16-2AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,292.2137 € *
Standard delivery time from the manufacturer is: 1 Week
6AV78631MA162AA0, Siemens
SIMATIC IFP1200 V2 PRO, 12" multi-touch display (16:10) with 1280x800 pixel resolution, PRO version support arm, with operating element, for 24V DC, DisplayPort interface, HDBaseT up to 100m, rear USB, standard design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multitouch display | |
| screen diagonal | 12.1" | |
| Resolution | 1280 x 800 | |
| Width | 313 mm | |
| Height | 225 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85285210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |