6AV7863-1MA14-2NA0 | Siemens

12.1" HMI panel, multitouch display, 1280 x 800, 6AV7863-1MA14-2NA0

Order No.: 70P4238
EAN: 4025515739425
MPN:
6AV7863-1MA14-2NA0
6AV78631MA142NA0
Series: SIMATIC IPC
6AV7863-1MA14-2NA0 Siemens HMI
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,292.2137 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,292.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,292.2137 €

6AV78631MA142NA0, Siemens

SIMATIC IFP1200 V2 PRO, 12" multi-touch display (16:10) with 1280x800 pixel resolution, PRO version stand, for 24V DC, DisplayPort interface, HDBaseT can be set down to 100m, rear USB, neutral design.

Technical specifications
Filter Property Value
Version multitouch display
screen diagonal 12.1"
Resolution 1280 x 800
Width 313 mm
Height 225 mm
Logistics
Property Value
Customs tariff number 85285210
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes