6AV7674-1LX00-0AA0 | Siemens
HMI USB interface, cable and plug, USB-2.0 type A, for PRO devices, 6AV7674-1LX00-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.5468 € *
Standard delivery time from the manufacturer is: 3 Weeks
6AV76741LX000AA0, Siemens
USB interface for PRO Device, Cable and connector, USB-2.0 Type A. IP65 degree of protection with closed protective cap. By the covers on the side of the basic adapter integrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable and plug, USB-2.0 type A | |
| Suitable for | PRO devices | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |