6AV7674-0LX01-0AA0 | Siemens
HMI USB interface, 2 port, USB-2.0 socket type A, for PRO devices, 6AV7674-0LX01-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
610.3986 € *
Standard delivery time from the manufacturer is: 3 Weeks
6AV76740LX010AA0, Siemens
2-port USB interface set RAL9023 (gray), with USB 2.0 socket, Type A, including mounting material for basic adapter for PRO devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 port, USB-2.0 socket type A | |
| Suitable for | PRO devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |