6AV6671-3XA01-0AX1 | Siemens
HMI service kit, 8 to 10 devices, for MP277 8" touch/button version "ES 15" and later, MP277 10" touch version "ES 15" and later, 6AV6671-3XA01-0AX1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.2415 € *
Standard delivery time from the manufacturer is: 1 Week
6AV66713XA010AX1, Siemens
Service set 8 to 10 devices Service set for MP 277 8 Touch, MP 277 8 Key from product version ES 15, MP 277 10 Touch with from product version ES 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 8 to 10 devices | |
| Suitable for | MP277 8" touch/button version "ES 15" and later, MP277 10" touch version "ES 15" and later |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |