6AV6671-3XA01-0AX0 | Siemens
HMI service kit, 6 to 10 devices, for TP/OP277 6", MP277 8" touch/key, MP277 10" touch/key product version "ES 14" and higher, 6AV6671-3XA01-0AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.2415 € *
Standard delivery time from the manufacturer is: 1 Week
6AV66713XA010AX0, Siemens
Service set 6 to 10 devices Service set for TP/OP 277 6, MP 277 8 Touch, MP 277 8 Key, MP 277 10 Key to product version ES 14, MP 277 10 Touch with to product version ES 14.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 6 to 10 devices | |
| Suitable for | TP/OP277 6", MP277 8" touch/key, MP277 10" touch/key product version "ES 14" and higher |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |