6AV2181-8XA80-0AX0 | Siemens
HMI service kit, type 2 for 6 touch devices, for TP070/170A/170B/170micro/270 6", OP170B/270 6", MP177 6 "T, MP270B 6" Touch, 6AV2181-8XA80-0AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.0661 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21818XA800AX0, Siemens
Service set 6 devices, type 2 Service set for TP 070, TP 170A/B, OP 170B, TP 170micro, OP /TP 270 6, MP 177 6T, MP 270B 6 Touch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | type 2 for 6 touch devices | |
| Suitable for | TP070/170A/170B/170micro/270 6", OP170B/270 6", MP177 6 "T, MP270B 6" Touch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |