6AV2145-6KB20-0AS0 | Siemens
10.1" HMI panel, touch operation, 1280 x 800, 6AV2145-6KB20-0AS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,018.2776 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21456KB200AS0, Siemens
SIMATIC HMI TP1000F MOBILE 10.0 TFT display, 1280x800 pixels, 16 million colors, Touch operation, touch pen, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, key-operated switch, acknowledgement button, 1 emergency stop/stop button confiigurable from WinCC Comfort V14 Mobile HMI with standard functionality or Safety Integrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | touch operation | |
| screen diagonal | 10.1" | |
| Resolution | 1280 x 800 | |
| Width | 307.5 mm | |
| Height | 223.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |