6AV2128-3QB27-1BX0 | Siemens

15.6" HMI panel, touch operation, 1366 x 768, for stand and extension elements, 6AV2128-3QB27-1BX0

Order No.: 70P3376
EAN: 4047623413639
MPN:
6AV2128-3QB27-1BX0
6AV21283QB271BX0
Series: SIMATIC HMI
6AV2128-3QB27-1BX0 Siemens HMI
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,647.188 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,647.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,647.188 €

6AV21283QB271BX0, Siemens

SIMATIC HMI MTP1500 PRO, for supporting foot (expandable, flange at bottom), 15.6 widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge The SIMATIC HMI Unified Comfort Panels PRO are characterized by a high degree of protection IP65 (NEMA4) and flexible mounting options (e.g. directly on the machine, or on a stand or a support arm system). All devices offer the maximum operating comfort thanks to modern multi-touch technology, in sizes from 12 to 22 and enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. The functionality of the device can easily be extended by the integrated Edge functionality as required. Every Unified Comfort Panel PRO is available in two design variants. Standard design: Siemens and SIMATIC HMI branding with a silver aluminum frame. Neutral design: Without branding and with a black aluminum frame. The system limits are identical to those of the Unified Comfort Panels (built-in units) and have been at least doubled, and in some cases even tripled, compared to the previous model.

Technical specifications
Filter Property Value
Version touch operation
Suitable for stand and extension elements
screen diagonal 15.6"
Resolution 1366 x 768
Width 396 mm
Height 255 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes